3M 1700P15MMX10MTR"L3 technical specifications.
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Width - Metric | 15mm |
| Tape Width - Imperial | 0.59" |
| Tape Length - Metric | 10m |
| Tape Length - Imperial | 32.81ft |
| Tape Colour | White |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700P15MMX10MTR"L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.