3M 17024-VP technical specifications.
| Color | White |
| Length | 1.75inch |
| Package Quantity | 24 |
| Series | Command™ |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 17024-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.