3M 17303 technical specifications.
| Color | White |
| Height | 0.75inch |
| Inside Diameter | 12mm |
| Length | 2.125inch |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Command™ |
| Width | 0.875inch |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for 3M 17303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.