3M 1785/10 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Series | 1785 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1785/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.