
Flat Cables 10 COND TWST FL CBL 28AWG JACKETED
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Packaging | Roll |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Weight | 8lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
