3M 1785/34100 technical specifications.
| Color | Black, Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 18.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.