3M 1785/40 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 118R |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Stranding | 7X36 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.