This 50-conductor twisted pair flat cable features 28 AWG tinned copper conductors and a black jacket. It has a maximum voltage rating of 150V and operates within a temperature range of -20 to 80°C. The cable's expanded copper shield provides additional protection against electromagnetic interference.
3M 1785/50BP200SF technical specifications.
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Expanded Copper |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M 1785/50BP200SF to view detailed technical specifications.
No datasheet is available for this part.