3M 1785/64 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 64 |
| Stranding | 7X36 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.