3M 18.03MM-25.4MM-25-8810 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Series | 8810 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 18.03MM-25.4MM-25-8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.