3M 1864R technical specifications.
| Color | Black |
| Length | 50foot |
| Material | Plastic, Rubber |
| Package Quantity | 1 |
| Resistance | 1864R |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1864R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
