3M 18MM-57.25MM-25-8815 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Series | 8815 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 18MM-57.25MM-25-8815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.