3M 190010"X12 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 305mm |
| Package Quantity | 10 |
| Series | 1900 |
| Size | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 190010"X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.