3M 190011"X15 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Package Quantity | 10 |
| Series | 1900 |
| Size | 381mm |
| Width | 279mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 190011"X15 to view detailed technical specifications.
No datasheet is available for this part.