3M 1910SP03X05 technical specifications.
| Color | Silver |
| Length | 127mm |
| Package Quantity | 100 |
| Series | 1910 |
| Size | 127mm |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1910SP03X05 to view detailed technical specifications.
No datasheet is available for this part.