3M 1M-1010-040-3365-012.0 technical specifications.
| Package/Case | Molded |
| Lead Length | 3m |
| Length | 3m |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1010-040-3365-012.0 to view detailed technical specifications.
No datasheet is available for this part.