3M 1M-1010-040-3365-012.0-00-AB-00-0 technical specifications.
| Approvals | CUL |
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 40 |
| Packaging | Bulk |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1010-040-3365-012.0-00-AB-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.