3M 1M-1010-040-3365-018.0 technical specifications.
| Approvals | CUL |
| Package/Case | Molded |
| Lead Length | 3m |
| Length | 3m |
| Number of Conductors | 40 |
| Sensing Distance | 3m |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1010-040-3365-018.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
