3M 1M-1010-060-3365-006.0 technical specifications.
| Approvals | CUL |
| Package/Case | Molded |
| Number of Conductors | 60 |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1010-060-3365-006.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.