3M 1M-A1A1-014-3365-003.6-20-AB000 technical specifications.
| Color | Grey |
| Connector Type A | PCB |
| Connector Type B | PCB |
| Length | 3.6inch |
| Number of Conductors | 14 |
| Series | 1M |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 1M-A1A1-014-3365-003.6-20-AB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.