3M 1M16160263365008.000CB110 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 1M16160263365008.000CB110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.