3M 1MD26-R560-00C-500 technical specifications.
| Color | Black |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MD26-R560-00C-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.