
26-position, male-to-male cable assembly featuring Shrunk Delta Ribbon (SDR) MDR connectors. This beige, shielded assembly utilizes PVC jacketed, round, twisted pair wire with a 30V voltage rating and 500mA current rating. The 3.28-foot (1-meter) length ensures flexible connectivity.
3M 1MF26-L560-00C-100 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 3.28foot |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L560-00C-100 to view detailed technical specifications.
No datasheet is available for this part.
