
2-meter shielded SCSI to SCSI cable assembly featuring 26 conductors and 26 contacts. MDR plug connectors, male to male, with a 30V voltage rating and 500mA current rating. Constructed with a beige and black PVC jacket, this lead-free, RoHS compliant assembly operates between 0°C and 70°C. Suitable for data transmission, this round, ribbon wire type assembly is UL approved.
3M 1MF26-L576-00C-200 technical specifications.
| Approvals | UL |
| Color | Beige, Black |
| Connector Type A | MDR, Plug |
| Connector Type B | Plug, MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L576-00C-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.