3M 1MF26-L576-00C-500 technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1MF26 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for 3M 1MF26-L576-00C-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.