3M 1P00-2000-KR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.95mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1P00-2000-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.