The 1P00-2001-KR is a 170-position, 5-row mezzanine receptacle connector with a black polymer insulation material and gold-plated copper alloy contacts. It has a 0.75mm pitch and 0.95mm row spacing, and is available in a package quantity of 600 units per tray. The connector is not RoHS compliant and does not meet the Reach SVHC requirements. It is designed for through-hole mounting and has a press-fit termination.
3M 1P00-2001-KR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 5 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.95mm |
| Series | MEZZANINE |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1P00-2001-KR to view detailed technical specifications.
No datasheet is available for this part.