3M 1P01-1110-AS technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.5mm |
| Series | 1P01 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1P01-1110-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.