26-conductor, shielded, male-to-male interconnection device featuring a 30V voltage rating and 500mA current rating. This RoHS compliant device utilizes PVC jacket and round PVC wire/cable types, with a 28AWG wire gauge and a 6.56-foot length. Available in black and grey, it is supplied in bulk packaging.
3M 1SD26-3120-00C-200 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 6.56foot |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SD26-3120-00C-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.