
2m shielded SCSI to SCSI cable assembly featuring 26 male-to-male positions with a Shrunk Delta Ribbon (SDR) series design. This beige, round wire cable assembly utilizes 28AWG conductors and a PVC jacket, rated for 30V and 500mA. Bulk packaged for convenience.
3M 1SF26-L120-00C-200 technical specifications.
| Color | Beige |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Shrunk Delta Ribbon (SDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 1SF26-L120-00C-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
