
Shielded, 26-conductor, 28AWG round data cable assembly featuring Mini D Ribbon (MDR) connectors. This male to female assembly provides 1A current and 30V voltage ratings, with a beige PVC jacket. The 8.2-foot (2.5m) length facilitates reliable data transfer.
3M 1W226-TZLB-250-0LC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 8.2foot |
| Number of Conductors | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 1W226-TZLB-250-0LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.