3M 200-4660-14-1900 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 200-4660-14-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.