3M 200-6319-9UN-1900 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 361 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 200-6319-9UN-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
