3M 200-6321-9UN-1900 technical specifications.
| Package/Case | PGA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mount | Through Hole, Board |
| Number of Contacts | 441 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 200-6321-9UN-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.