3M 2010-10 technical specifications.
| Capacitance | 45.92pF |
| Characteristic Impedance | 176R |
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 107R |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 2010-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.