3M 2010-14 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 107R |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Number of Conductors | 14 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 2010-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.