3M 2010/16300 technical specifications.
| Package/Case | 300 |
| Color | White, Beige |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 2010 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 30V |
| Weight | 7.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 2010/16300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.