3M 2010-20 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 107R |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Number of Conductors | 20 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 2010-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
