3M 2010/37100SF technical specifications.
| Color | White |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Series | 2010 |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 2010/37100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.