3M 2044 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Resistance | 1MR |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M 2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.