3M 20468-3000-00 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | PBT, Glass, Polyester |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Board |
| Package Quantity | 100 |
| Row Spacing | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 20468-3000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.