3M 2049/20 technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Cable Pitch (mm) | 0.64 |
| Product Height (mm) | 0.64 |
| Product Depth (mm) | 12.7 |
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Jacket Color | Off White |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 2049/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.