3M 2051 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Weight | 18.55lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
