3M 210-073-050 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 73 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 210-073-050 to view detailed technical specifications.
No datasheet is available for this part.