10-position, single-row, straight female socket connector with a 2.54mm pitch. Features gold-plated copper contacts for reliable mating and a polysulfone insulator. Rated for 1A current and operates within a temperature range of -55°C to 150°C. Designed for through-hole, board mounting with solder termination.
3M 210-2599-00-0602 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 210-2599-00-0602 to view detailed technical specifications.
No datasheet is available for this part.