
3M 2100R-10X12 technical specifications.
| Package/Case | 100 |
| Mount | External |
| Package Quantity | 10 |
| Size | 304.8mm |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2100R-10X12 to view detailed technical specifications.
No datasheet is available for this part.
