3M 2126R48X125 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 3.17m |
| Length | 38.1m |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 2126R |
| Thickness | 3.17mm |
| Weight | 22.85lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2126R48X125 to view detailed technical specifications.
No datasheet is available for this part.