
This 14-position, 2-row IC socket features a straight, through-hole mounting orientation with a 2.54mm pitch and 7.62mm row spacing. Constructed with a glass and polysulfone body and insulation, it utilizes copper contacts with gold plating for mating. Rated for 1A current, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating.
3M 214-3339-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 45.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 214-3339-00-0602J to view detailed technical specifications.
No datasheet is available for this part.
