
DIP14 IC socket featuring 14 contacts and 2 rows with 7.62mm row spacing. This female socket offers a 2.54mm pitch and straight orientation, designed for through-hole mounting with a mounting flange. Constructed with glass and polysulfone insulation, it utilizes copper contacts with gold plating for mating, supporting a 1A current rating. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component boasts a UL94 V-0 flammability rating.
3M 214-3339-19-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Wire Wrap |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 214-3339-19-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
