3M 216-6278-00-3303 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyetherimide |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Series | OEM |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 216-6278-00-3303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.